| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDF6311 | Spectrum Microwave | Check for Price | Interface Circuit, CDFP28 | DDF6311 vs DDF6311 |
Part Details for DDF6311 by Spectrum Control
Results Overview of DDF6311 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDF6311 Information
DDF6311 by Spectrum Control is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: DDF6311 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DDF6311 Part Data Attributes
|
|
DDF6311
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
DDF6311
Spectrum Control
Interface Circuit, CDFP28
|
| Part Life Cycle Code | Active | |
| Package Description | Ceramic, Package 28 Pin | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-CDFP-F28 | |
| Number of Functions | 6 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QFF | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 3.81 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for DDF6311
This table gives cross-reference parts and alternative options found for DDF6311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDF6311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.