Part Details for DDM-25W3SM by Cinch Connectivity Solutions
Overview of DDM-25W3SM by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDM-25W3SM
DDM-25W3SM CAD Models
DDM-25W3SM Part Data Attributes:
|
DDM-25W3SM
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-25W3SM
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM-25W3SM
This table gives cross-reference parts and alternative options found for DDM-25W3SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-25W3SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD25W3F35000Z | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDM-25W3SM vs CBD25W3F35000Z |
CBM25W3F70000 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDM-25W3SM vs CBM25W3F70000 |
L177TWC25W3SESVRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-25W3SM vs L177TWC25W3SESVRM6 |
L77TWC25W3SEP3SV4FRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-25W3SM vs L77TWC25W3SEP3SV4FRM6 |
DCM-25P3S-1APN-A190-A197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDM-25W3SM vs DCM-25P3S-1APN-A190-A197 |
DCM-25P3S-1AFN-A190-A197-146 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDM-25W3SM vs DCM-25P3S-1AFN-A190-A197-146 |
L177TWC25W3SCSYRM53 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-25W3SM vs L177TWC25W3SCSYRM53 |
DAMM-25W3SH | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-25W3SM vs DAMM-25W3SH |
DEM-25W3SE | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-25W3SM vs DEM-25W3SE |
DCMD25P3SVA197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDM-25W3SM vs DCMD25P3SVA197 |