Part Details for DDM36W4SNMBCFR163 by ITT Interconnect Solutions
Overview of DDM36W4SNMBCFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDM36W4SNMBCFR163
DDM36W4SNMBCFR163 CAD Models
DDM36W4SNMBCFR163 Part Data Attributes:
|
DDM36W4SNMBCFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM36W4SNMBCFR163
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM36W4SNMBCFR163
This table gives cross-reference parts and alternative options found for DDM36W4SNMBCFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM36W4SNMBCFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM-36P4S-1AUN-A191-A197 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDM36W4SNMBCFR163 vs DDM-36P4S-1AUN-A191-A197 |
DDM36W4SNMB1A9NFR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDM36W4SNMBCFR163 vs DDM36W4SNMB1A9NFR163 |
CBM36W4F37000S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDM36W4SNMBCFR163 vs CBM36W4F37000S |
DDM-36W4SZT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM36W4SNMBCFR163 vs DDM-36W4SZT |
DBMME-36W4SH | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM36W4SNMBCFR163 vs DBMME-36W4SH |
DDMMN36X4SN | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDM36W4SNMBCFR163 vs DDMMN36X4SN |
L177TWD36W4SEP2SV3RRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM36W4SNMBCFR163 vs L177TWD36W4SEP2SV3RRM6 |
DDV36W4S300G00LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DDM36W4SNMBCFR163 vs DDV36W4S300G00LF |
DDME36W4SNMBOL3FR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDM36W4SNMBCFR163 vs DDME36W4SNMBOL3FR163 |
DEMM-36W4SB | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM36W4SNMBCFR163 vs DEMM-36W4SB |