Part Details for DDMA78SNMBK52 by ITT Interconnect Solutions
Overview of DDMA78SNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DDMA78SNMBK52
DDMA78SNMBK52 CAD Models
DDMA78SNMBK52 Part Data Attributes
|
DDMA78SNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA78SNMBK52
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
Alternate Parts for DDMA78SNMBK52
This table gives cross-reference parts and alternative options found for DDMA78SNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMA78SNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD78S4R700C/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMA78SNMBK52 vs DD78S4R700C/AA-15 |
SDD78F32000G | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMA78SNMBK52 vs SDD78F32000G |
117-HR-D-G-78-S-VFM | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | DDMA78SNMBK52 vs 117-HR-D-G-78-S-VFM |
ODD78F5R700X/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMA78SNMBK52 vs ODD78F5R700X/AA-15 |
ODD78S5R70T2S | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMA78SNMBK52 vs ODD78S5R70T2S |
17HD-078-S-AA-0-33 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | DDMA78SNMBK52 vs 17HD-078-S-AA-0-33 |
ODD78S4R700S-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMA78SNMBK52 vs ODD78S4R700S-15 |
DD78S4R700S-50 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMA78SNMBK52 vs DD78S4R700S-50 |
788147-3 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DDMA78SNMBK52 vs 788147-3 |
PCDD78F62B300S/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMA78SNMBK52 vs PCDD78F62B300S/AA-14 |