Part Details for DDMAE50PF0 by ITT Interconnect Solutions
Overview of DDMAE50PF0 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDMAE50PF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DDMAE50PF0
|
Mouser Electronics | Circular MIL Spec Connector DSUB 50M CRIMP LC E ZINC | 0 |
|
$34.6800 / $43.0400 | Order Now |
Part Details for DDMAE50PF0
DDMAE50PF0 CAD Models
DDMAE50PF0 Part Data Attributes
|
DDMAE50PF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAE50PF0
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 330-5291-000; 330-5291-001; 330-5291-004 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Total Number of Contacts | 50 |
Alternate Parts for DDMAE50PF0
This table gives cross-reference parts and alternative options found for DDMAE50PF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMAE50PF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD50M0F00S | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Hole .087-.098, Receptacle, | Amphenol Positronic | DDMAE50PF0 vs RD50M0F00S |
RD50M00000-50 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMAE50PF0 vs RD50M00000-50 |
SD50M0000S-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMAE50PF0 vs SD50M0000S-15 |
ORD50M0F00Z | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | DDMAE50PF0 vs ORD50M0F00Z |
ORD50M0S200S | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | DDMAE50PF0 vs ORD50M0S200S |
8656W50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | DDMAE50PF0 vs 8656W50PHXLF |
8656F50PXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | DDMAE50PF0 vs 8656F50PXLF |
8656L50PXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | DDMAE50PF0 vs 8656L50PXLF |
RD50M0000S/AA-14 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMAE50PF0 vs RD50M0000S/AA-14 |
8656W50PHTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | DDMAE50PF0 vs 8656W50PHTXLF |