Part Details for DDMEAM78S by ITT Interconnect Solutions
Overview of DDMEAM78S by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DDMEAM78S
DDMEAM78S CAD Models
DDMEAM78S Part Data Attributes
|
DDMEAM78S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMEAM78S
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
Alternate Parts for DDMEAM78S
This table gives cross-reference parts and alternative options found for DDMEAM78S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMEAM78S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777-HR-D-78-S-VF | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | DDMEAM78S vs 777-HR-D-78-S-VF |
DDMA78SNMCK52 | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DDMEAM78S vs DDMA78SNMCK52 |
17HD-078-S-AA-3-30 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | DDMEAM78S vs 17HD-078-S-AA-3-30 |
ODD78F5R700X/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMEAM78S vs ODD78F5R700X/AA-15 |
ODD78S5R700X-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMEAM78S vs ODD78S5R700X-14 |
D3E78SNSS5D | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Northern Technologies Corporation | DDMEAM78S vs D3E78SNSS5D |
ODD78F4R700S/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMEAM78S vs ODD78F4R700S/AA-15 |
DD78S4R700C-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMEAM78S vs DD78S4R700C-14 |
L777HDD78SVFM | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMEAM78S vs L777HDD78SVFM |
SD308-D78SA3-000 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DDMEAM78S vs SD308-D78SA3-000 |