Part Details for DDMM-50PB by Cinch Connectivity Solutions
Overview of DDMM-50PB by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMM-50PB
DDMM-50PB CAD Models
DDMM-50PB Part Data Attributes:
|
DDMM-50PB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-50PB
Cinch Connectivity Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for DDMM-50PB
This table gives cross-reference parts and alternative options found for DDMM-50PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM-50PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50P24A6RX22LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DDMM-50PB vs D50P24A6RX22LF |
D50P34A6PA00 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM-50PB vs D50P34A6PA00 |
DD50P364HTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM-50PB vs DD50P364HTXLF |
DDPS50P6MXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM-50PB vs DDPS50P6MXLF |
117DFDG50P1BTN-VFM | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDMM-50PB vs 117DFDG50P1BTN-VFM |
77DFDH50PCRM5 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DDMM-50PB vs 77DFDH50PCRM5 |
117DFDG50PA4-VFM2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDMM-50PB vs 117DFDG50PA4-VFM2 |
09672505604.00 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | HARTING Technology Group | DDMM-50PB vs 09672505604.00 |
DDPO50P667MTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM-50PB vs DDPO50P667MTXLF |
DDMN50P067GXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM-50PB vs DDMN50P067GXLF |