Part Details for DDMM50PA-A101 by ITT Interconnect Solutions
Overview of DDMM50PA-A101 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PA-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMM50PAA101
|
Avnet Americas | DSUB,50,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: CAN DDMM50PAA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$62.8287 / $118.6701 | Buy Now |
DISTI #
DDMM50PA-A101
|
Avnet Americas | DSUB,50,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: DDMM50PA-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DDMM50PA-A101
DDMM50PA-A101 CAD Models
DDMM50PA-A101 Part Data Attributes
|
DDMM50PA-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PA-A101
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PA-A101
This table gives cross-reference parts and alternative options found for DDMM50PA-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PA-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177-RR-D-H-50-P-VFM | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DDMM50PA-A101 vs 177-RR-D-H-50-P-VFM |
17D-DF50P1BTNRM5 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDMM50PA-A101 vs 17D-DF50P1BTNRM5 |
DDV50P067CTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM50PA-A101 vs DDV50P067CTXLF |
DDM50P032HTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM50PA-A101 vs DDM50P032HTXLF |
DDMN50P664CXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM50PA-A101 vs DDMN50P664CXLF |
DDMS50P067HTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM50PA-A101 vs DDMS50P067HTXLF |
DDN50P064HXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM50PA-A101 vs DDN50P064HXLF |
DDM50P467NXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM50PA-A101 vs DDM50P467NXLF |
DDO50P467CTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM50PA-A101 vs DDO50P467CTXLF |
717DFDG50P1BUNRM5 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DDMM50PA-A101 vs 717DFDG50P1BUNRM5 |