Part Details for DDMM50PG by ITT Interconnect Solutions
Overview of DDMM50PG by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMM50PG
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: CAN DDMM50PG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM50PG
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: DDMM50PG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50P-G
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: DDMM-50P-G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$229.4500 / $509.6380 | Buy Now |
DISTI #
70796115
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, | ITT Cannon DDMM50PG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$402.0600 | RFQ |
DISTI #
M24308/24-47Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$45.0900 / $60.0900 | Buy Now |
Part Details for DDMM50PG
DDMM50PG CAD Models
DDMM50PG Part Data Attributes
|
DDMM50PG
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PG
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PG
This table gives cross-reference parts and alternative options found for DDMM50PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177-RR-D-H-50-P-VFM | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DDMM50PG vs 177-RR-D-H-50-P-VFM |
17D-DF50P1BTNRM5 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDMM50PG vs 17D-DF50P1BTNRM5 |
DDV50P067CTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM50PG vs DDV50P067CTXLF |
DDM50P032HTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM50PG vs DDM50P032HTXLF |
DDMN50P664CXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM50PG vs DDMN50P664CXLF |
DDMS50P067HTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM50PG vs DDMS50P067HTXLF |
DDN50P064HXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM50PG vs DDN50P064HXLF |
DDM50P467NXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM50PG vs DDM50P467NXLF |
DDO50P467CTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM50PG vs DDO50P467CTXLF |
717DFDG50P1BUNRM5 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DDMM50PG vs 717DFDG50P1BUNRM5 |