Part Details for DDMM50PL by ITT Interconnect Solutions
Overview of DDMM50PL by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM50PL
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM50PL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796117
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, | ITT Cannon DDMM50PL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$123.6300 | RFQ |
DISTI #
ITTDDMM50PL
|
Heilind Electronics | D-SUB R/A PCB 50 PIN 051526-0020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDDMM50PL
|
Interstate Connecting Components | D-SUB R/A PCB 50 PIN 051526-0020 | 0 |
|
Buy Now |
Part Details for DDMM50PL
DDMM50PL CAD Models
DDMM50PL Part Data Attributes:
|
DDMM50PL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PL
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.507 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PL
This table gives cross-reference parts and alternative options found for DDMM50PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023140 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, M3, Receptacle, | Provertha Connectors Cables & Solutions GmbH | DDMM50PL vs 023140 |
023145 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Provertha Connectors Cables & Solutions GmbH | DDMM50PL vs 023145 |
1-1218440-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PL vs 1-1218440-0 |
1-1218441-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PL vs 1-1218441-0 |
023239 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Provertha Connectors Cables & Solutions GmbH | DDMM50PL vs 023239 |
1-1218125-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PL vs 1-1218125-0 |
1-1218442-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDMM50PL vs 1-1218442-0 |
DDMM50PLNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PL vs DDMM50PLNMB |
DDM50PF179NMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PL vs DDM50PF179NMB |
DDMM50PSNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PL vs DDMM50PSNMB-K52 |