Part Details for DDMZ24X7PNK87 by ITT Interconnect Solutions
Overview of DDMZ24X7PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DDMZ24X7PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0044
|
Newark | D Sub |Itt Cannon DDMZ24X7PNK87 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.7900 / $153.0500 | Buy Now |
DISTI #
965-DDMZ24X7PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 24W7 M PCB STR G 50O TIN RoHS: Compliant | 0 |
|
$156.2600 | Order Now |
DISTI #
70797080
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DDMZ24X7PNK87 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$161.9700 | RFQ |
DISTI #
DDMZ24X7PNK87
|
PEI Genesis | COMBO 24W7M PCB STR Z GF X TIN Min Qty: 1 | 52 |
|
$77.7400 / $77.8200 | Buy Now |
Part Details for DDMZ24X7PNK87
DDMZ24X7PNK87 CAD Models
DDMZ24X7PNK87 Part Data Attributes
|
DDMZ24X7PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMZ24X7PNK87
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | SHIELDED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.268 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |