There are no models available for this part yet.
Overview of DDTA114TUA-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DDTA114TUA-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1034-DDTA114TUA-7CT-ND
|
DigiKey | TRANS PREBIAS PNP 200MW SOT323 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT) |
204 In Stock |
|
$0.0659 / $0.1000 | Buy Now | |
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 393 |
|
$0.1235 / $0.1976 | Buy Now |
CAD Models for DDTA114TUA-7 by Diodes Incorporated
Part Data Attributes for DDTA114TUA-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT-IN BIAS RESISTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DDTA114TUA-7
This table gives cross-reference parts and alternative options found for DDTA114TUA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA114TUA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114TUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA114TUA-7 vs DTA114TUAT107 |
DTA114TU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA114TUA-7 vs DTA114TU3HZGT106 |
DTA114TUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA114TUA-7 vs DTA114TUAFRAT106 |
DTA114TUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DDTA114TUA-7 vs DTA114TUAT106 |
DTA114TU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA114TUA-7 vs DTA114TU3T106 |
DDTA114TUA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTA114TUA-7 vs DDTA114TUA-13 |
DTA114TU | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, | ROHM Semiconductor | DDTA114TUA-7 vs DTA114TU |
Related Parts for DDTA114TUA-7
-
DCX52-13Small Signal Bipolar Transistors
-
DDB2U50N08W1R_B23Power Field-Effect Transistors
-
DESD6V8DLP-7Transient Suppressors
-
DDZ6V8B-7Zener Diodes
-
DCW12A-15Other Analog ICs
-
DC5305SVisible LEDs
-
DDC114IRTCTAnalog to Digital Converters
-
DCP012405BP-UPower Supply Modules
-
DAC8831IDDigital to Analog Converters