Part Details for DDV50S965CTLF by Amphenol FCi
Overview of DDV50S965CTLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DDV50S965CTLF
DDV50S965CTLF CAD Models
DDV50S965CTLF Part Data Attributes:
|
DDV50S965CTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDV50S965CTLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDV50S965CTLF
This table gives cross-reference parts and alternative options found for DDV50S965CTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDV50S965CTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMW50S065HTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50S965CTLF vs DDMW50S065HTLF |
DDP50S564TXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DDV50S965CTLF vs DDP50S564TXXXLF |
DDPF50S064NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDV50S965CTLF vs DDPF50S064NLF |
DDPL50S364TLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50S965CTLF vs DDPL50S364TLF |
DDPL50S664GLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50S965CTLF vs DDPL50S664GLF |
DDPL50S665HLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50S965CTLF vs DDPL50S665HLF |
DDPN50S465MTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDV50S965CTLF vs DDPN50S465MTLF |
DDPO50S067GLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50S965CTLF vs DDPO50S067GLF |
DDPS50S464LF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50S965CTLF vs DDPS50S464LF |
DDPS50S865MTXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DDV50S965CTLF vs DDPS50S865MTXXXLF |