Part Details for DDZ24C-7 by Zetex / Diodes Inc
Results Overview of DDZ24C-7 by Zetex / Diodes Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDZ24C-7 Information
DDZ24C-7 by Zetex / Diodes Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DDZ24C-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92108089
|
Verical | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2350 | Americas - 420000 |
|
$0.0265 | Buy Now |
|
DISTI #
87143925
|
Verical | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 3000 |
|
$0.0230 | Buy Now |
|
DISTI #
59907656
|
Verical | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 966 Package Multiple: 1 Date Code: 2144 | Americas - 966 |
|
$0.0127 | Buy Now |
|
DISTI #
V72:2272_06697085
|
Arrow Electronics | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R COO: China RoHS: Compliant Min Qty: 966 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 966 |
|
$0.0127 / $0.0460 | Buy Now |
|
DISTI #
92108089
|
Verical | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2350 | Americas - 420000 |
|
$0.0265 | Buy Now |
|
DISTI #
87143925
|
Verical | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 3000 |
|
$0.0230 | Buy Now |
|
DISTI #
59907656
|
Verical | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R COO: China RoHS: Compliant Min Qty: 966 Package Multiple: 1 Date Code: 2144 | Americas - 966 |
|
$0.0127 | Buy Now |
|
DISTI #
V72:2272_06697085
|
Arrow Electronics | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R COO: China RoHS: Compliant Min Qty: 966 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 966 |
|
$0.0127 / $0.0460 | Buy Now |
|
DISTI #
92108089
|
Verical | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2350 | Americas - 420000 |
|
$0.0265 | Buy Now |
|
DISTI #
87143925
|
Verical | Diode Zener Single 23.7V 2.509% 500mW 2-Pin SOD-123 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 3000 |
|
$0.0230 | Buy Now |