Part Details for DE09-PT-1 by Adam Technologies Inc
Overview of DE09-PT-1 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DE09-PT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DE09-PT-1-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
952 In Stock |
|
$0.3781 / $0.8100 | Buy Now |
DISTI #
737-DE09-PT-1
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE STRAIGHT PCB MOUNT RoHS: Compliant | 0 |
|
$0.3700 / $0.6800 | Order Now |
DISTI #
V99:2348_17622802
|
Arrow Electronics | Conn D-Sub PL 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 6 |
|
$0.2970 / $0.4508 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 9Pos Vertical Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.2979 / $0.4884 | Buy Now |
DISTI #
31341880
|
Verical | Conn D-Sub PL 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 4106 |
|
$0.3366 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
DISTI #
DE09-PT-1
|
TME | D-Sub, PIN: 9, socket, male, straight, THT, 5A, 20mΩ Min Qty: 1 | 2 |
|
$0.3610 / $0.7800 | Buy Now |
Part Details for DE09-PT-1
DE09-PT-1 CAD Models
DE09-PT-1 Part Data Attributes
|
DE09-PT-1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DE09-PT-1
Adam Technologies Inc
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.494 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |