Part Details for DE09P464XLF by Amphenol FCi
Overview of DE09P464XLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DE09P464XLF
DE09P464XLF CAD Models
DE09P464XLF Part Data Attributes:
|
DE09P464XLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DE09P464XLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DE09P464XLF
This table gives cross-reference parts and alternative options found for DE09P464XLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE09P464XLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE09P4TX | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DE09P464XLF vs DE09P4TX |
DEP09P465XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DE09P464XLF vs DEP09P465XLF |
DE09P467X | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DE09P464XLF vs DE09P467X |
DEP09P431TX | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DE09P464XLF vs DEP09P431TX |
DE09P4XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DE09P464XLF vs DE09P4XLF |
DEP09P4XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DE09P464XLF vs DEP09P4XLF |
DE09P464TXXXXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DE09P464XLF vs DE09P464TXXXXLF |
DEP09P467XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DE09P464XLF vs DEP09P467XLF |
DEP09P443TX | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DE09P464XLF vs DEP09P443TX |
DE09P467TX | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DE09P464XLF vs DE09P467TX |