Part Details for DE2E3KY102MN2AM01F by Murata Manufacturing Co Ltd
Overview of DE2E3KY102MN2AM01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3KY102MN2AM01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9549-1-ND
|
DigiKey | CAP CER 1000PF 250VAC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1445 In Stock |
|
$0.1242 / $0.4700 | Buy Now |
|
Future Electronics | Ceramic Disc Capacitors 1000pF 250Vrms 20% L/S=5mm Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0863 | Buy Now |
DISTI #
DE2E3KY102MN2AM01F
|
TTI | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE2E3SA102MN2AT01F RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1180 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20ppm/Cel TC, 0.001uF, Through Hole Mount, 2820 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 450 |
|
RFQ | |
DISTI #
DE2E3KY102MN2AM01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded (Alt: DE2E3KY102MN2AM01F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302026889
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 10 |
|
$0.1310 | Buy Now |
DISTI #
C1S521301523738
|
Chip1Stop | Cap Ceramic Suppression X1/Y2 0.001uF 250VAC E 20% (7 X 5mm) Radial 5mm 125C Ammo pbFree: Yes | 3 |
|
$0.4320 | Buy Now |
Part Details for DE2E3KY102MN2AM01F
DE2E3KY102MN2AM01F CAD Models
DE2E3KY102MN2AM01F Part Data Attributes
|
DE2E3KY102MN2AM01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3KY102MN2AM01F
Murata Manufacturing Co Ltd
CAP CER 1000PF 250VAC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2820 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |