DE2E3KY472MN3AM02
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, E, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of DE2E3KY472MN3AM02 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DE2E3KY472MN3AM02 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components   7880
  • 1 $0.7800
  • 1,710 $0.1560
  • 5,129 $0.1365
$0.1365 / $0.7800 Buy Now
DISTI # DE2E3KY472MN3AM02
Avnet Abacus Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded (Alt: DE2E3KY472MN3AM02) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DE2E3KY472MN3AM02 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DE2E3KY472MN3AM02 by Murata Manufacturing Co Ltd

DE2E3KY472MN3AM02
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 3920
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
Murata Electronics
Additional Feature
RATED AC VOLTAGE (V): 250
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
10 mm
Dielectric Material
CERAMIC
Height
5 mm
JESD-609 Code
e2
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
RADIAL
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Size Code
3920
Surface Mount
NO
Temperature Characteristics Code
E
Temperature Coefficient
-55/+20% ppm/°C
Terminal Finish
TIN COPPER
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. DE2E3KY472MN3AM02
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, E, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for DE2E3KY472MN3AM02

This table gives cross-reference parts and alternative options found for DE2E3KY472MN3AM02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2E3KY472MN3AM02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DE2E3KY472MN2AM01 CAPACITOR, CERAMIC, MULTILAYER, E, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Murata Manufacturing Co Ltd DE2E3KY472MN3AM02 vs DE2E3KY472MN2AM01
DE2E3KY472MB3BM02 CAPACITOR, CERAMIC, MULTILAYER, E, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED Murata Manufacturing Co Ltd DE2E3KY472MN3AM02 vs DE2E3KY472MB3BM02
DE2E3KY472MA2BM01 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 3920, RADIAL LEADED Murata Manufacturing Co Ltd DE2E3KY472MN3AM02 vs DE2E3KY472MA2BM01

Related Parts for DE2E3KY472MN3AM02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE2E3KY472MN3AM02 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE2E3KY472MN3AM02 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DE2E3KY472MN3AM02 would you like to use for your alert(s)?
  • Please alert me when DE2E3KY472MN3AM02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE2E3KY472MN3AM02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE2E3KY472MN3AM02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE2E3KY472MN3AM02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE2E3KY472MN3AM02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE2E3KY472MN3AM02 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: