-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE-9S-A197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DE-9S-A197) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DE9SA197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: CAN DE9SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1823 Factory Stock |
|
$5.3312 / $10.9705 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.108 Pitch, Solder Terminal | 114 |
|
$3.9900 / $8.5500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.108 Pitch, Solder Terminal | 736 |
|
$4.8096 / $9.6192 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.108 Pitch, Solder Terminal | 3 |
|
$7.0541 / $9.6192 | Buy Now |
DISTI #
DE9SA197
|
TTI | Circular MIL Spec Connector DSUB 9F SOD GF TIN Min Qty: 252 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.6900 | Buy Now |
DISTI #
SMC-DE9SA197
|
Sensible Micro Corporation | Conn, Db9 Rcpt Solder Cup RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE9SA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE9SA197
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED, PREASSEM | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for DE9SA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE9SA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMAE9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DE9SA197 vs DEMAE9SNMBFR163 |
747905-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | DE9SA197 vs 747905-8 |
5-787355-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | DE9SA197 vs 5-787355-1 |
5-747905-4 | D SUBMINIATURE CONNECTOR | TE Connectivity | DE9SA197 vs 5-747905-4 |
DEMAY9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DE9SA197 vs DEMAY9SNMBFR163 |
747905-5 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DE9SA197 vs 747905-5 |