Part Details for DEE8CSSB-51D (87010) by Banner Engineering Corp
Results Overview of DEE8CSSB-51D (87010) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEE8CSSB-51D (87010) Information
DEE8CSSB-51D (87010) by Banner Engineering Corp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136870-100CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10136870-102PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Surface Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
| 10136870-102ZLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical Card Edge Connector, 98 Positions, 1.00mm (0.039inch) Pitch. |
Price & Stock for DEE8CSSB-51D (87010)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71913629
|
RS | MACHINE SAFETY, SAFETY CORDSETS, CORDSETS >80V Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0000 | RFQ |