Part Details for DEL2V2P700G30 by Amphenol FCi
Overview of DEL2V2P700G30 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEL2V2P700G30
DEL2V2P700G30 CAD Models
DEL2V2P700G30 Part Data Attributes:
|
DEL2V2P700G30
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEL2V2P700G30
Amphenol FCi
D Subminiature Connector, 2 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for DEL2V2P700G30
This table gives cross-reference parts and alternative options found for DEL2V2P700G30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEL2V2P700G30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEV2V2P743G1C | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEL2V2P700G30 vs DEV2V2P743G1C |
1688418 | D Subminiature Connector, 2 Contact(s), Male, ROHS COMPLIANT | Phoenix Contact | DEL2V2P700G30 vs 1688418 |
DEL2V2P700G30 | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEL2V2P700G30 vs DEL2V2P700G30 |