There are no models available for this part yet.
Overview of DELC-J25PAF-20L8E by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for DELC-J25PAF-20L8E by Japan Aviation Electronics Industry Limited
Part Data Attributes for DELC-J25PAF-20L8E by Japan Aviation Electronics Industry Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (4) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DELC-J25PAF-20L8E
This table gives cross-reference parts and alternative options found for DELC-J25PAF-20L8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DELC-J25PAF-20L8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBUMY-25PBF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DELC-J25PAF-20L8E vs DBUMY-25PBF |
09670255615.05 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DELC-J25PAF-20L8E vs 09670255615.05 |
09653695713 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DELC-J25PAF-20L8E vs 09653695713 |
09653627833 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | DELC-J25PAF-20L8E vs 09653627833 |
023129 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | DELC-J25PAF-20L8E vs 023129 |
DBUME-25PBFTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DELC-J25PAF-20L8E vs DBUME-25PBFTI |
DELC-J25PAF-20L6E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | DELC-J25PAF-20L8E vs DELC-J25PAF-20L6E |
09653666833 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | DELC-J25PAF-20L8E vs 09653666833 |
L717SDBH25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DELC-J25PAF-20L8E vs L717SDBH25POL2RM8 |
09653275802 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DELC-J25PAF-20L8E vs 09653275802 |