Part Details for DEM-9P by Japan Aviation Electronics Industry Limited
Overview of DEM-9P by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2073B-A | Analog Devices | LTC6905 Silicon Oscillator Dem | |
DC2073B-I | Analog Devices | LTC6907 Silicon Oscillator Dem | |
DC2073B-B | Analog Devices | LTC1799 Silicon Oscillator Dem |
Part Details for DEM-9P
DEM-9P CAD Models
DEM-9P Part Data Attributes
|
DEM-9P
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DEM-9P
Japan Aviation Electronics Industry Limited
D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RS-232 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for DEM-9P
This table gives cross-reference parts and alternative options found for DEM-9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM-9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM-P | D Subminiature Connector, Male, Solder Terminal, Plug | ITT Interconnect Solutions | DEM-9P vs DEM-P |
DEM-5W1P | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DEM-9P vs DEM-5W1P |
DEM-9P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEM-9P vs DEM-9P |
DEM-9S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEM-9P vs DEM-9S |
DEM-9S | D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Japan Aviation Electronics Industry Limited | DEM-9P vs DEM-9S |
DEM-5W1S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DEM-9P vs DEM-5W1S |
DEMM-9S-D | CONN D-SUB RCPT 9POS R/A SOLDER | ITT Interconnect Solutions | DEM-9P vs DEMM-9S-D |
DEMM9SD | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DEM-9P vs DEMM9SD |
DEM-S | D Subminiature Connector, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DEM-9P vs DEM-S |
DEMH-9S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | DEM-9P vs DEMH-9S |