DEM9S
Description: D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,

Overview of DEM9S by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for DEM9S by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 23C6731
Newark D Sub Conn, Plug, De, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Dem Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: No |Itt Cannon DEM9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 153
  • 1 $10.9200
  • 5 $10.0800
  • 10 $10.0800
  • 25 $9.3600
  • 50 $8.7400
  • 100 $8.2300
$8.2300 / $10.9200 Buy Now
DISTI # 965-DEM-9S
Mouser Electronics D-Sub Standard Connectors DSUB 9 F SOD G ZINC RoHS: Not Compliant 372
  • 1 $13.4100
  • 10 $12.4000
  • 25 $11.7200
  • 50 $11.4500
  • 100 $10.6400
  • 250 $10.4500
  • 500 $10.0700
$10.0700 / $13.4100 Buy Now
DISTI # 70794119
RS Connector, D-sub, Rectangular, DM, E, 9, Rec, | ITT Cannon DEM9S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 25 $13.5700
  • 125 $12.4900
  • 250 $10.8600
$10.8600 / $13.5700 RFQ
DISTI # ITADEM9S
Heilind Electronics D-SUB RECP 9C SKT Americas - 0 in Stock
  • 1 $8.1793
  • 10 $7.8017
  • 25 $7.4575
  • 50 $7.2444
  • 100 $7.0432
$7.0432 / $8.1793 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal 8
  • 1 $16.0367
  • 3 $14.9675
  • 6 $14.2548
$14.2548 / $16.0367 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal (Also Known As: DEM-9S) 8
  • 1 $16.0367
  • 3 $14.9675
  • 6 $14.2548
$14.2548 / $16.0367 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal 8
  • 1 $21.9465
  • 2 $20.4834
  • 5 $19.5080
$19.5080 / $21.9465 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal (Also Known As: DEM-9S) 8
  • 1 $21.9465
  • 2 $20.4834
  • 5 $19.5080
$19.5080 / $21.9465 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal 8
  • 1 $22.5000
  • 2 $21.0000
  • 5 $20.0000
$20.0000 / $22.5000 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal (Also Known As: DEM-9S) 8
  • 1 $22.5000
  • 2 $21.0000
  • 5 $20.0000
$20.0000 / $22.5000 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal 5
  • 1 $20.0000
  • 4 $15.0000
$15.0000 / $20.0000 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal (Also Known As: DEM-9S) 5
  • 1 $20.0000
  • 4 $15.0000
$15.0000 / $20.0000 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal 2
  • 1 $14.8200
  • 2 $9.8800
$9.8800 / $14.8200 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal (Also Known As: DEM-9S) 2
  • 1 $14.8200
  • 2 $9.8800
$9.8800 / $14.8200 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal (Also Known As: DEM-9S) 1
  • 1 $20.0000
$20.0000 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal 1
  • 1 $20.0000
$20.0000 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal (Also Known As: DEM-9S) 1
  • 1 $16.0367
$16.0367 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, Solder Terminal 1
  • 1 $16.0367
$16.0367 Buy Now
DISTI # DEM9S
TTI D-Sub Standard Connectors DSUB 9 F SOD G ZINC Min Qty: 1 Package Multiple: 1 Container: Each Americas - 2100
In Stock
  • 1 $9.8600
  • 5 $9.6600
  • 10 $9.4800
  • 25 $9.2900
  • 50 $9.1100
  • 100 $8.9300
  • 250 $8.7500
$8.7500 / $9.8600 Buy Now
DISTI # ITADEM9S
Interstate Connecting Components D-SUB RECP 9C SKT 0
  • 1 $8.1793
  • 10 $7.8017
  • 25 $7.4575
  • 50 $7.2444
  • 100 $7.0432
$7.0432 / $8.1793 Buy Now
DISTI # DEM9S
PEI Genesis DSUB 9F SOD GF ZINC Min Qty: 1 3506
  • 1 $6.6600
  • 10 $6.4100
  • 25 $6.2900
  • 50 $6.0700
  • 100 $5.3200
$5.3200 / $6.6600 Buy Now
DISTI # DEM9S
PEI Genesis DSUB 9F SOD GF ZINC Min Qty: 1 1404
  • 1 $9.9300
  • 10 $8.2400
  • 100 $7.6300
  • 1,000 $5.0000
$5.0000 / $9.9300 Buy Now

CAD Models for DEM9S by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DEM9S by ITT Interconnect Solutions

DEM9S
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.494 inch
Body Depth
0.186 inch
Body Length
1.213 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
55 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1700VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Shell Finish
CHROMATE
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.234 inch
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Want to compare parts?
  1. DEM9S
    ITT Interconnect Solutions
    D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
    VS

Alternate Parts for DEM9S

This table gives cross-reference parts and alternative options found for DEM9S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM9S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEM-9S D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, ITT Interconnect Solutions DEM9S vs DEM-9S
DEM9S D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, Amphenol Communications Solutions DEM9S vs DEM9S

Related Parts for DEM9S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEM9S by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEM9S by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DEM9S would you like to use for your alert(s)?
  • Please alert me when DEM9S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEM9S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEM9S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEM9S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEM9S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEM9S by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: