DEM9SA197
ITT Interconnect Solutions
Description: D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug,

Overview of DEM9SA197 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for DEM9SA197 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 1003-2968-ND
DigiKey CONN D-SUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk 165
In Stock
  • 1 $14.6400
  • 10 $11.2620
  • 25 $10.1864
  • 50 $9.4594
  • 100 $8.7999
  • 250 $8.1875
$8.1875 / $14.6400 Buy Now
DISTI # 70794121
RS Connector, D-sub, Rectangular, DM, E, 9, Rec, A197 | ITT Cannon DEM9SA197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $14.1700
  • 500 $13.0400
  • 1,000 $11.3400
  • 2,000 $9.9200
  • 5,000 $8.5000
$8.5000 / $14.1700 RFQ
DISTI # DEM9SA197
PEI Genesis DSUB 9F SOD GF TIN Min Qty: 1 1381
  • 1 $11.8400
  • 10 $7.4900
  • 100 $6.8300
  • 1,000 $6.6300
$6.6300 / $11.8400 Buy Now

CAD Models for DEM9SA197 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DEM9SA197 by ITT Interconnect Solutions

DEM9SA197
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.494 inch
Body Depth
0.39 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulator Material
POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Type
PANEL
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. DEM9SA197
    ITT Interconnect Solutions
    D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEM9SA197 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEM9SA197 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DEM9SA197 would you like to use for your alert(s)?
  • Please alert me when DEM9SA197 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEM9SA197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEM9SA197 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEM9SA197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEM9SA197.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEM9SA197 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: