Part Details for DEMAY15SNMBF0 by ITT Interconnect Solutions
Overview of DEMAY15SNMBF0 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMAY15SNMBF0
DEMAY15SNMBF0 CAD Models
DEMAY15SNMBF0 Part Data Attributes
|
DEMAY15SNMBF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMAY15SNMBF0
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-8944-000; 031-8843-001; 031-8787-020 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Total Number of Contacts | 15 |
Alternate Parts for DEMAY15SNMBF0
This table gives cross-reference parts and alternative options found for DEMAY15SNMBF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMAY15SNMBF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-297 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DEMAY15SNMBF0 vs M24308/2-297 |
DEMAY15SNMF0 | D Subminiature Connector, 15 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DEMAY15SNMBF0 vs DEMAY15SNMF0 |
828245-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR | TE's AMP | DEMAY15SNMBF0 vs 828245-2 |
748696-1 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | DEMAY15SNMBF0 vs 748696-1 |
828245-2 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR | TE Connectivity | DEMAY15SNMBF0 vs 828245-2 |
DEMA15SNMCF0 | D Subminiature Connector, 15 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DEMAY15SNMBF0 vs DEMA15SNMCF0 |