Part Details for DEME-5W1P-K87 by ITT Interconnect Solutions
Overview of DEME-5W1P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEME-5W1P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DEME5W1PK87
|
Avnet Americas | Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port - Bulk (Alt: CAN DEME5W1PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3288 / $15.5252 | Buy Now |
DISTI #
DEME-5W1P-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port - Bulk (Alt: DEME-5W1P-K87) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4000 / $16.2000 | Buy Now |
DISTI #
965-DEME-5W1P-K87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$13.6300 | Order Now |
DISTI #
74745710
|
RS | D Sub,053516-1443 | ITT Cannon DEME-5W1P-K87 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8600 | RFQ |
DISTI #
ITTDEME-5W1P-K87
|
Heilind Electronics | DEME-5W1P-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1700 / $23.4000 | Buy Now |
DISTI #
CAN DEME5W1PK87
|
Avnet Americas | Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port - Bulk (Alt: CAN DEME5W1PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3288 / $15.5252 | Buy Now |
DISTI #
DEME-5W1P-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 4Signal/1Cavity POS Solder Pot ST 5 Terminal 1 Port - Bulk (Alt: DEME-5W1P-K87) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4000 / $16.2000 | Buy Now |
DISTI #
ITTDEME-5W1P-K87
|
Interstate Connecting Components | DEME-5W1P-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1700 / $23.4000 | Buy Now |
Part Details for DEME-5W1P-K87
DEME-5W1P-K87 CAD Models
DEME-5W1P-K87 Part Data Attributes:
|
DEME-5W1P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEME-5W1P-K87
ITT Interconnect Solutions
CONN D-SUB PLUG 5POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DEME-5W1P-K87
This table gives cross-reference parts and alternative options found for DEME-5W1P-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEME-5W1P-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEME5W1P-NMB-K52 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEME-5W1P-K87 vs DEME5W1P-NMB-K52 |
DEMY5W1PK127 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DEME-5W1P-K87 vs DEMY5W1PK127 |
DEME5W1PK127 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DEME-5W1P-K87 vs DEME5W1PK127 |