Part Details for DEMJ5P1SVK126 by ITT Interconnect Solutions
Overview of DEMJ5P1SVK126 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMJ5P1SVK126
DEMJ5P1SVK126 CAD Models
DEMJ5P1SVK126 Part Data Attributes
|
DEMJ5P1SVK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMJ5P1SVK126
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMJ5P1SVK126
This table gives cross-reference parts and alternative options found for DEMJ5P1SVK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMJ5P1SVK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMY-5W1SH | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMJ5P1SVK126 vs DDMY-5W1SH |
L177TWE5W1SCSYRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMJ5P1SVK126 vs L177TWE5W1SCSYRM53 |
DEMY5W1SNMB1B0NFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMJ5P1SVK126 vs DEMY5W1SNMB1B0NFR163 |
DEMY5W1SNMBFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMJ5P1SVK126 vs DEMY5W1SNMBFR163 |
DEO5W1S543A00LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMJ5P1SVK126 vs DEO5W1S543A00LF |
L77TWE5W1SEP3SV4FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMJ5P1SVK126 vs L77TWE5W1SEP3SV4FRM6 |
CBC5W1F12-S | D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DEMJ5P1SVK126 vs CBC5W1F12-S |
L77TWE5W1SHCSVFMRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMJ5P1SVK126 vs L77TWE5W1SHCSVFMRM6 |
DAME-5W1SBT | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMJ5P1SVK126 vs DAME-5W1SBT |
L77TWE5W1SESV3FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMJ5P1SVK126 vs L77TWE5W1SESV3FRM6 |