Part Details for DEML9P500MN by Amphenol FCi
Overview of DEML9P500MN by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DEML9P500MN
DEML9P500MN CAD Models
DEML9P500MN Part Data Attributes
|
DEML9P500MN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEML9P500MN
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEML9P500MN
This table gives cross-reference parts and alternative options found for DEML9P500MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEML9P500MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM9P500CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | DEML9P500MN vs DEM9P500CN |
023151 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Provertha Connectors Cables & Solutions GmbH | DEML9P500MN vs 023151 |
DEM9P543CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | DEML9P500MN vs DEM9P543CN |
777DF-E-09-P-OL2RM5 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DEML9P500MN vs 777DF-E-09-P-OL2RM5 |
DEMO9P543MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DEML9P500MN vs DEMO9P543MN |
717D-E-09-P-AM4BRM6 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DEML9P500MN vs 717D-E-09-P-AM4BRM6 |
DEMO9P543CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DEML9P500MN vs DEMO9P543CN |
PCD9M93S0T6X | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | DEML9P500MN vs PCD9M93S0T6X |
DEML9P543MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, | Amphenol Communications Solutions | DEML9P500MN vs DEML9P543MN |
717D-E-09-P-ARM6 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DEML9P500MN vs 717D-E-09-P-ARM6 |