Part Details for DEMM-9P-A159 by ITT Interconnect Solutions
Overview of DEMM-9P-A159 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DEMM-9P-A159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM-9P-A159
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: DEMM-9P-A159) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1375 / $29.1745 | Buy Now |
DISTI #
DEMM9P-A159
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: DEMM9P-A159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74743824
|
RS | D Sub,051533-0000 | ITT Cannon DEMM-9P-A159 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5300 | RFQ |
DISTI #
ITTDEMM-9P-A159
|
Heilind Electronics | DEMM-9P-A159 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5800 / $41.0000 | Buy Now |
DISTI #
ITTDEMM-9P-A159
|
Interstate Connecting Components | DEMM-9P-A159 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.5800 / $41.0000 | Buy Now |
Part Details for DEMM-9P-A159
DEMM-9P-A159 CAD Models
DEMM-9P-A159 Part Data Attributes
|
DEMM-9P-A159
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM-9P-A159
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DEMM-9P-A159
This table gives cross-reference parts and alternative options found for DEMM-9P-A159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM-9P-A159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-026P1S9Z1NPA | D Subminiature Connector | Glenair Inc | DEMM-9P-A159 vs 280-026P1S9Z1NPA |
280-026P1S9Z1GNB | D Subminiature Connector | Glenair Inc | DEMM-9P-A159 vs 280-026P1S9Z1GNB |
MD9M4000Z/AA | D Subminiature Connector | Amphenol Positronic | DEMM-9P-A159 vs MD9M4000Z/AA |
280-026P1S9Z2NPA | D Subminiature Connector | Glenair Inc | DEMM-9P-A159 vs 280-026P1S9Z2NPA |
MD9M4000X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEMM-9P-A159 vs MD9M4000X |
280-024P1S9Z1GGB | D Subminiature Connector | Glenair Inc | DEMM-9P-A159 vs 280-024P1S9Z1GGB |
280-024P1S9Z2GPB | D Subminiature Connector | Glenair Inc | DEMM-9P-A159 vs 280-024P1S9Z2GPB |
280-026P1S9Z2GNA | D Subminiature Connector | Glenair Inc | DEMM-9P-A159 vs 280-026P1S9Z2GNA |
280-024P1S9Z2GNA | D Subminiature Connector | Glenair Inc | DEMM-9P-A159 vs 280-024P1S9Z2GNA |
280-028P1S9Z2NPB | D Subminiature Connector | Glenair Inc | DEMM-9P-A159 vs 280-028P1S9Z2NPB |