Part Details for DEMM9PP by ITT Interconnect Solutions
Overview of DEMM9PP by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMM9PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0497
|
Newark | D Sub |Itt Cannon DEMM9PP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3800 / $28.8600 | Buy Now |
DISTI #
DEMM9PP
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DEMM9PP
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9 M PCB R/A G50 ZINC RoHS: Not Compliant | 0 |
|
$22.6900 / $23.2500 | Order Now |
DISTI #
70796189
|
RS | Connector, D-sub, Rectangular, DMM, E, 9, Plug, | ITT Cannon DEMM9PP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5700 / $24.4600 | RFQ |
Part Details for DEMM9PP
DEMM9PP CAD Models
DEMM9PP Part Data Attributes
|
DEMM9PP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PP
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9PP
This table gives cross-reference parts and alternative options found for DEMM9PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE-9PTI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMM9PP vs DE-9PTI1 |
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEMM9PP vs DEM09P743C |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMM9PP vs DEM09P500CNLF |
DEM09P700C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEMM9PP vs DEM09P700C |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMM9PP vs DEM09P500CNLF |
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEMM9PP vs DEM09P743C |
DE-9P0L2TI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMM9PP vs DE-9P0L2TI1 |