Part Details for DEMM9PS-A101 by ITT Interconnect Solutions
Overview of DEMM9PS-A101 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMM9PS-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM-9P-S-A101
|
Avnet Americas | DSUB,9,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DEMM-9P-S-A101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8125 / $41.7915 | Buy Now |
DISTI #
DEMM9PS-A101
|
Avnet Americas | DSUB,9,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DEMM9PS-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DEMM9PSA101
|
Avnet Americas | DSUB,9,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: CAN DEMM9PSA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 223 Factory Stock |
|
$21.7025 / $44.6609 | Buy Now |
Part Details for DEMM9PS-A101
DEMM9PS-A101 CAD Models
DEMM9PS-A101 Part Data Attributes:
|
DEMM9PS-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9PS-A101
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9PS-A101
This table gives cross-reference parts and alternative options found for DEMM9PS-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9PS-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEN09P367MXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9PS-A101 vs DEN09P367MXLF |
717DFEF09PAJ4RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMM9PS-A101 vs 717DFEF09PAJ4RM8 |
D09P81C6GX3FLF | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | DEMM9PS-A101 vs D09P81C6GX3FLF |
17DFEH09P1BUNVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMM9PS-A101 vs 17DFEH09P1BUNVFM2 |
17D-EG09PURM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMM9PS-A101 vs 17D-EG09PURM5 |
177DFEF09P1AONRM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9PS-A101 vs 177DFEF09P1AONRM8 |
77DFEG09P1AMNVFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9PS-A101 vs 77DFEG09P1AMNVFM |
77DFEF09PTRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9PS-A101 vs 77DFEF09PTRM6 |
77DEG09POL2VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9PS-A101 vs 77DEG09POL2VFM |
77DEF09P1APNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9PS-A101 vs 77DEF09P1APNRM6 |