Part Details for DEMM9SA-A101 by ITT Interconnect Solutions
Overview of DEMM9SA-A101 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DEMM9SA-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMM9SA-A101
|
Avnet Americas | DSUB,9,REC,PCB,CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: DEMM9SA-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DEMM9SA-A101
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9F PCB RA G50 CAD | 0 |
|
$30.4900 / $41.1600 | Order Now |
DISTI #
DEMM9SA-A101
|
PEI Genesis | DSUB 9F PCB RA G50 CAD Min Qty: 1 | 337 |
|
$19.3700 / $24.2100 | Buy Now |
Part Details for DEMM9SA-A101
DEMM9SA-A101 CAD Models
DEMM9SA-A101 Part Data Attributes
|
DEMM9SA-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMM9SA-A101
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMM9SA-A101
This table gives cross-reference parts and alternative options found for DEMM9SA-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9SA-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEL09S364GTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9SA-A101 vs DEL09S364GTXXXLF |
DEPS09S332GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9SA-A101 vs DEPS09S332GLF |
DEPW09S665NLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMM9SA-A101 vs DEPW09S665NLF |
DES09S365HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SA-A101 vs DES09S365HTLF |
617-A-09-S-BF-4-20 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9SA-A101 vs 617-A-09-S-BF-4-20 |
DES09S964HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9SA-A101 vs DES09S964HTLF |
DEM09S067GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SA-A101 vs DEM09S067GLF |
DEM9SNM1A7NK52 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMM9SA-A101 vs DEM9SNM1A7NK52 |
DE09S5GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9SA-A101 vs DE09S5GLF |
DEPO09S864CTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | DEMM9SA-A101 vs DEPO09S864CTXXXLF |