There are no models available for this part yet.
Overview of DEMM9SB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DEMM9SB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DEMM9SB-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
DEMM9SB
|
Avnet Americas | DEMM9SB - Bulk (Alt: DEMM9SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-DEMM9SB
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9F PCB STR G50 ZINC | 0 |
|
$26.1700 / $35.3300 | Order Now | |
DISTI #
DEMM9SB
|
PEI Genesis | DSUB 9F PCB STR G50 ZINC Min Qty: 1 | 474 |
|
$13.3600 / $18.7800 | Buy Now |
CAD Models for DEMM9SB by ITT Interconnect Solutions
Part Data Attributes for DEMM9SB by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-24308, PANEL MOUNT
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DEMM9SB
This table gives cross-reference parts and alternative options found for DEMM9SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM9SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEL09S364GTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9SB vs DEL09S364GTXXXLF |
DEPS09S332GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9SB vs DEPS09S332GLF |
DEPW09S665NLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMM9SB vs DEPW09S665NLF |
DES09S365HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SB vs DES09S365HTLF |
617-A-09-S-BF-4-20 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMM9SB vs 617-A-09-S-BF-4-20 |
DES09S964HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9SB vs DES09S964HTLF |
DEM09S067GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMM9SB vs DEM09S067GLF |
DEM9SNM1A7NK52 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMM9SB vs DEM9SNM1A7NK52 |
DE09S5GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMM9SB vs DE09S5GLF |
DEPO09S864CTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | DEMM9SB vs DEPO09S864CTXXXLF |
Related Parts for DEMM9SB
-
DEMM9SAD Type Connectors
-
09032606805Headers and Edge Type Connectors
-
828905-1Assembly Items
-
T491B226K020ATFixed Capacitors
-
D38999/25HD35SNMilitary Circular Connectors
-
MBRS2040LT3GRectifier Diodes
-
2M801-008-16M21-12PAOther Circular Connectors
-
STM32F103CBT6Microcontrollers
-
DS1608C-223MLCFixed Inductors