Part Details for DEMO09P632XLF by Amphenol Communications Solutions
Overview of DEMO09P632XLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DEMO09P632XLF
DEMO09P632XLF CAD Models
DEMO09P632XLF Part Data Attributes
|
DEMO09P632XLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMO09P632XLF
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMO09P632XLF
This table gives cross-reference parts and alternative options found for DEMO09P632XLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMO09P632XLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPS09P3CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMO09P632XLF vs DEPS09P3CXLF |
D9P24A6RV12LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMO09P632XLF vs D9P24A6RV12LF |
717DEH09PAZ4VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMO09P632XLF vs 717DEH09PAZ4VF |
717DF-E-09-P-OL2RM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMO09P632XLF vs 717DF-E-09-P-OL2RM5 |
717DFEG09PVVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMO09P632XLF vs 717DFEG09PVVF |
94116-394209 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEMO09P632XLF vs 94116-394209 |
17D-EG09P1BUNVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMO09P632XLF vs 17D-EG09P1BUNVF |
17DFEG09PVVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMO09P632XLF vs 17DFEG09PVVFM2 |
17DFEH09PA4VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMO09P632XLF vs 17DFEH09PA4VFM |
17DFEH09PVRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMO09P632XLF vs 17DFEH09PVRM5 |