Part Details for DEMO09S665GTLF by Amphenol FCi
Overview of DEMO09S665GTLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DEMO09S665GTLF
DEMO09S665GTLF CAD Models
DEMO09S665GTLF Part Data Attributes
|
DEMO09S665GTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEMO09S665GTLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMO09S665GTLF
This table gives cross-reference parts and alternative options found for DEMO09S665GTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMO09S665GTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPN09S432TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMO09S665GTLF vs DEPN09S432TLF |
DEW09S965CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMO09S665GTLF vs DEW09S965CTLF |
DEPV09S665GLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMO09S665GTLF vs DEPV09S665GLF |
DEPV09S467CTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMO09S665GTLF vs DEPV09S467CTLF |
717DFEH09SAJ3VF2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMO09S665GTLF vs 717DFEH09SAJ3VF2 |
717DEH09SAJ4VFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMO09S665GTLF vs 717DEH09SAJ4VFM |
177DFEF09SARM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMO09S665GTLF vs 177DFEF09SARM6 |
93888-522109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | DEMO09S665GTLF vs 93888-522109 |
DEPV09S365TLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMO09S665GTLF vs DEPV09S365TLF |
77DFEG09SVVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMO09S665GTLF vs 77DFEG09SVVF |