Part Details for DEMV09S065HTLF by Amphenol FCi
Overview of DEMV09S065HTLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DEMV09S065HTLF
DEMV09S065HTLF CAD Models
DEMV09S065HTLF Part Data Attributes
|
DEMV09S065HTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEMV09S065HTLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMV09S065HTLF
This table gives cross-reference parts and alternative options found for DEMV09S065HTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMV09S065HTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPN09S432TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMV09S065HTLF vs DEPN09S432TLF |
DEW09S965CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMV09S065HTLF vs DEW09S965CTLF |
DEPV09S665GLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMV09S065HTLF vs DEPV09S665GLF |
DEPV09S467CTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEMV09S065HTLF vs DEPV09S467CTLF |
717DFEH09SAJ3VF2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMV09S065HTLF vs 717DFEH09SAJ3VF2 |
717DEH09SAJ4VFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DEMV09S065HTLF vs 717DEH09SAJ4VFM |
177DFEF09SARM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMV09S065HTLF vs 177DFEF09SARM6 |
93888-522109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | DEMV09S065HTLF vs 93888-522109 |
DEPV09S365TLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMV09S065HTLF vs DEPV09S365TLF |
77DFEG09SVVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEMV09S065HTLF vs 77DFEG09SVVF |