Part Details for DEMX5W1SA197 by ITT Interconnect Solutions
Overview of DEMX5W1SA197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMX5W1SA197
DEMX5W1SA197 CAD Models
DEMX5W1SA197 Part Data Attributes
|
DEMX5W1SA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMX5W1SA197
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMX5W1SA197
This table gives cross-reference parts and alternative options found for DEMX5W1SA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMX5W1SA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWE5W1SCSYRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMX5W1SA197 vs L177TWE5W1SCSYRM53 |
DEMS5X1SVK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMX5W1SA197 vs DEMS5X1SVK126 |
L77TWE5W1SHP2SV3FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMX5W1SA197 vs L77TWE5W1SHP2SV3FRM6 |
DCMMY-5W1S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMX5W1SA197 vs DCMMY-5W1S |
DEMC5X1SVK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMX5W1SA197 vs DEMC5X1SVK126 |
L177TWE5W1SSY | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMX5W1SA197 vs L177TWE5W1SSY |
L77TWE5W1SHSV3FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMX5W1SA197 vs L77TWE5W1SHSV3FRM6 |
DCMMY-5W1SB | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMX5W1SA197 vs DCMMY-5W1SB |
DEM-5P1S-1ATN-A190-A197-146 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DEMX5W1SA197 vs DEM-5P1S-1ATN-A190-A197-146 |
DCMY-5W1SZ | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMX5W1SA197 vs DCMY-5W1SZ |