DEMY-13W6PTI
Cinch Connectivity Solutions
Description: D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug,

Overview of DEMY-13W6PTI by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DEMY-13W6PTI by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DEMY-13W6PTI by Cinch Connectivity Solutions

DEMY-13W6PTI
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
PANEL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. DEMY-13W6PTI
    Cinch Connectivity Solutions
    D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for DEMY-13W6PTI

This table gives cross-reference parts and alternative options found for DEMY-13W6PTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMY-13W6PTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCM13W6PNMB1A7NFR163 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DEMY-13W6PTI vs DCM13W6PNMB1A7NFR163
CBD13W6M2000S D Subminiature Connector, 13 Contact(s), Male, Crimp/Solder Terminal, Amphenol Positronic DEMY-13W6PTI vs CBD13W6M2000S
DCM-13C6P-1AHN-A191-K87 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DEMY-13W6PTI vs DCM-13C6P-1AHN-A191-K87
DCME13W6PNMB1A0NFR163 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DEMY-13W6PTI vs DCME13W6PNMB1A0NFR163
L77TWC13W6PMP3SVFMRM6 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DEMY-13W6PTI vs L77TWC13W6PMP3SVFMRM6
L717TWC13W6PEP2SVFMRM6 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DEMY-13W6PTI vs L717TWC13W6PEP2SVFMRM6
L77TWC13W6PESV4FRM6 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DEMY-13W6PTI vs L77TWC13W6PESV4FRM6
DAMM-13W6PM D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DEMY-13W6PTI vs DAMM-13W6PM
DDME-13W6PBTI D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DEMY-13W6PTI vs DDME-13W6PBTI
DCME13W6PNMBWFR163 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DEMY-13W6PTI vs DCME13W6PNMBWFR163

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEMY-13W6PTI by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEMY-13W6PTI by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of DEMY-13W6PTI would you like to use for your alert(s)?
  • Please alert me when DEMY-13W6PTI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEMY-13W6PTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEMY-13W6PTI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEMY-13W6PTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEMY-13W6PTI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEMY-13W6PTI by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: