Part Details for DEP15P565TXXXXLF by Amphenol Communications Solutions
Overview of DEP15P565TXXXXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DEP15P565TXXXXLF
DEP15P565TXXXXLF CAD Models
DEP15P565TXXXXLF Part Data Attributes
|
DEP15P565TXXXXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEP15P565TXXXXLF
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEP15P565TXXXXLF
This table gives cross-reference parts and alternative options found for DEP15P565TXXXXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP15P565TXXXXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090926-P156LLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPIANT | Amphenol FCi | DEP15P565TXXXXLF vs 10090926-P156LLF |
DEPL15P864GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DEP15P565TXXXXLF vs DEPL15P864GTXXXXLF |
2-788624-2 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DEP15P565TXXXXLF vs 2-788624-2 |
DEMAY15PNMK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DEP15P565TXXXXLF vs DEMAY15PNMK52 |
ODD15M4R700Z/AA-15 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DEP15P565TXXXXLF vs ODD15M4R700Z/AA-15 |
17HD-015-P-AA-2-33 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEP15P565TXXXXLF vs 17HD-015-P-AA-2-33 |
L717HDEG15PVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DEP15P565TXXXXLF vs L717HDEG15PVFM |
DEP15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DEP15P565TXXXXLF vs DEP15P865CTXXXXLF |
SD308-E15-P-A-2-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEP15P565TXXXXLF vs SD308-E15-P-A-2-000 |
177-HR-E-H-15-P-VF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DEP15P565TXXXXLF vs 177-HR-E-H-15-P-VF |