Part Details for DEPF09S364GTLF by Amphenol FCi
Overview of DEPF09S364GTLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEPF09S364GTLF
DEPF09S364GTLF CAD Models
DEPF09S364GTLF Part Data Attributes
|
DEPF09S364GTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEPF09S364GTLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEPF09S364GTLF
This table gives cross-reference parts and alternative options found for DEPF09S364GTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEPF09S364GTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMW09S665HLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEPF09S364GTLF vs DEMW09S665HLF |
17DFEH09SUVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DEPF09S364GTLF vs 17DFEH09SUVF |
177D-E09-S-ST-1 | D Subminiature Connector, 9 Contact(s), Female, Screw Terminal, | Amphenol Corporation | DEPF09S364GTLF vs 177D-E09-S-ST-1 |
DEM09S467TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEPF09S364GTLF vs DEM09S467TLF |
17D-EF09S1ATNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DEPF09S364GTLF vs 17D-EF09S1ATNRM5 |
DEMS09S032CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPF09S364GTLF vs DEMS09S032CTLF |
DES09S865LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPF09S364GTLF vs DES09S865LF |
117DFEF09STRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DEPF09S364GTLF vs 117DFEF09STRM5 |
DEL09S5CLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPF09S364GTLF vs DEL09S5CLF |
77DEH09SA4VF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEPF09S364GTLF vs 77DEH09SA4VF |