Part Details for DESD32H221KN2A by Murata Manufacturing Co Ltd
Overview of DESD32H221KN2A by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DESD32H221KN2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10500 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1411500 |
|
RFQ | |
DISTI #
DESD32H221KN2A
|
Avnet Abacus | Cap Ceramic 220pF 500V D 10% (6 X 4mm) Radial 5mm Ammo Pack (Alt: DESD32H221KN2A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DESD32H221KN2A
DESD32H221KN2A CAD Models
DESD32H221KN2A Part Data Attributes
|
DESD32H221KN2A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DESD32H221KN2A
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 500V, D, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2416 | |
Surface Mount | NO | |
Temperature Characteristics Code | D | |
Temperature Coefficient | -30/+20% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |