-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 3V V(RWM), Unidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3699
|
Newark | Esd Protection Diode, Sot-23, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:250Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Diodes Inc. DESDA5V3L-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19 |
|
$0.0760 / $0.3510 | Buy Now |
DISTI #
DESDA5V3LDICT-ND
|
DigiKey | TVS DIODE 3VWM 15VC SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51253 In Stock |
|
$0.0329 / $0.3300 | Buy Now |
DISTI #
DESDA5V3L-7
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Directional/Bi-Directional ?16kV@Air Gap/?9kV@Contact Disc 3-Pin SOT-23 T/R - Tape and Reel (Alt: DESDA5V3L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.2260 | Buy Now |
DISTI #
621-DESDA5V3L-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Dual SM TVS Array 300W 20A 250mW RoHS: Compliant | 7535 |
|
$0.0370 / $0.3300 | Buy Now |
DISTI #
70437974
|
RS | Dual CA TVS ESD Diode 5.6V SOT-23 | Diodes Inc DESDA5V3L-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1460 | RFQ |
|
Future Electronics | ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0319 / $0.0368 | Buy Now |
DISTI #
DESDA5V3L-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.0443 / $0.3153 | RFQ |
|
Chip 1 Exchange | INSTOCK | 596 |
|
RFQ | |
DISTI #
DESDA5V3L-7
|
Avnet Asia | ESD Suppressor TVS Dual Common Anode Uni-Directional/Bi-Directional ?16kV@Air Gap/?9kV@Contact Disc 3-Pin SOT-23 T/R (Alt: DESDA5V3L-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0297 / $0.0389 | Buy Now |
DISTI #
DESDA5V3L-7
|
Avnet Silica | ESD Suppressor TVS Dual Common Anode Uni-Directional/Bi-Directional �16kV@Air Gap/�9kV@Contact Disc 3-Pin SOT-23 T/R (Alt: DESDA5V3L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DESDA5V3L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DESDA5V3L-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 300W, 3V V(RWM), Unidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 5.9 V | |
Breakdown Voltage-Min | 5.3 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |