Part Details for DESDA5V3LQ-7 by Diodes Incorporated
Overview of DESDA5V3LQ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DESDA5V3LQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DESDA5V3LQ-7CT-ND
|
DigiKey | TVS DIODE 3VWM SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0352 / $0.2800 | Buy Now |
DISTI #
DESDA5V3LQ-7
|
Avnet Americas | ESD Suppressor Dual Uni-Direction 25KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: DESDA5V3LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0769 | Buy Now |
DISTI #
621-DESDA5V3LQ-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes General Protection PP RoHS: Compliant | 1933 |
|
$0.0400 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0369 | Buy Now |
DISTI #
DESDA5V3LQ-7
|
Avnet Silica | ESD Suppressor Dual Uni-Direction 25KV 3-Pin SOT-23 T/R (Alt: DESDA5V3LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 20A 250W 5.3V 3V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | 50 |
|
$0.0473 / $0.0503 | Buy Now |
Part Details for DESDA5V3LQ-7
DESDA5V3LQ-7 CAD Models
DESDA5V3LQ-7 Part Data Attributes
|
DESDA5V3LQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DESDA5V3LQ-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 5.9 V | |
Breakdown Voltage-Min | 5.3 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 250 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |