-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFM Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF01M-E3/45GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 1A DFM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1025 In Stock |
|
$0.2468 / $0.7400 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF01M-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF01M-E3/45
Vishay Semiconductors
Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFM Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE DFM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DF01M-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF01M-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, DF, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | DF01M-E3/45 vs DF01 |
DF01 | Bridge Rectifier Diode, 1A, 100V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | DF01M-E3/45 vs DF01 |
DF01M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF01M-E3/45 vs DF01M-T-F |
DB102 | Bridge Rectifier Diode, 1A, 100V V(RRM) | Bytesonic Corporation | DF01M-E3/45 vs DB102 |
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF01M-E3/45 vs DF01 |
VM18 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | Microsemi Corporation | DF01M-E3/45 vs VM18 |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Gulfsemi | DF01M-E3/45 vs DB102 |
DB102 | Bridge Rectifier Diode, 1A, 100V V(RRM) | Mospec Semiconductor Corp | DF01M-E3/45 vs DB102 |
DF01-G | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DF01M-E3/45 vs DF01-G |
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | DF01M-E3/45 vs DF01 |