Part Details for DF02 by Sensitron Semiconductors
Overview of DF02 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF02
DF02 CAD Models
DF02 Part Data Attributes:
|
DF02
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF02
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF02
This table gives cross-reference parts and alternative options found for DF02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02M-F | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF02 vs DF02M-F |
DF02M | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon | Vishay Intertechnologies | DF02 vs DF02M |
DF02 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DF02 vs DF02 |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Gulfsemi | DF02 vs DB103 |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, CASE 15, 4 PIN | Surge Components Inc | DF02 vs DB103 |
DB103-HF-C | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DF02 vs DB103-HF-C |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Uniohm Corp | DF02 vs DB103 |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DIP-4 | Lite-On Semiconductor Corporation | DF02 vs DB103 |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DF02 vs DB103 |
DF02MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DIP-4 | International Rectifier | DF02 vs DF02MTRR16 |