There are no models available for this part yet.
Overview of DF02M by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DF02M by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for DF02M by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
200 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Alternate Parts for DF02M
This table gives cross-reference parts and alternative options found for DF02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB103-BP-HF | Bridge Rectifier Diode, 1A, 200V V(RRM), | Micro Commercial Components | DF02M vs DB103-BP-HF |
DF02S | Bridge Rectifier Diode, 1A, 200V V(RRM), | Galaxy Microelectronics | DF02M vs DF02S |
DF02S/27 | Bridge Rectifier Diode, 1A, 200V V(RRM), | Vishay Intertechnologies | DF02M vs DF02S/27 |
SDB103-TP-HF | Bridge Rectifier Diode, 1A, 200V V(RRM), | Micro Commercial Components | DF02M vs SDB103-TP-HF |
DF02M | Bridge Rectifier Diode, 1A, 200V V(RRM), | Galaxy Microelectronics | DF02M vs DF02M |
Related Parts for DF02M
-
1N4148W-7-FRectifier Diodes
-
DDZ9678-7Zener Diodes
-
T350A105K025ATFixed Capacitors
-
DFLT5V0AQ-7Transient Suppressors
-
DMN3033LDM-7Power Field-Effect Transistors
-
MSP430G2201IPW14RMicrocontrollers
-
NRC04J101TRFixed Resistors
-
UCC28950PWRSwitching Regulator or Controllers
-
2N7000Small Signal Field-Effect Transistors