Part Details for DF02S-E3/77 by Vishay Intertechnologies
Overview of DF02S-E3/77 by Vishay Intertechnologies
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF02S-E3/77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2060
|
Newark | Bridge Rectifier Diode, Single, 200 V, 1 A, Smd, 1.1 V, 4 Rohs Compliant: Yes |Vishay DF02S-E3/77 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$0.4110 / $0.7040 | Buy Now |
DISTI #
37AH9984
|
Newark | 1A,200V, gpp, smdip, bridgerect Rohs Compliant: Yes |Vishay DF02S-E3/77 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 13500 |
|
$0.2460 | Buy Now |
DISTI #
DF02S-E3/77
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS T/R - Tape and Reel (Alt: DF02S-E3/77) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 13500 |
|
$0.2460 | Buy Now |
DISTI #
97W2060
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS T/R - Bulk (Alt: 97W2060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 163 Partner Stock |
|
$0.4670 / $0.7050 | Buy Now |
DISTI #
625-DF02S-E3/77
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 200 Volt RoHS: Compliant | 12682 |
|
$0.2970 / $0.7200 | Buy Now |
DISTI #
E02:0323_00197479
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFS T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2406 | Europe - 12000 |
|
$0.1829 / $0.2448 | Buy Now |
DISTI #
V36:1790_18774675
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFS T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2319 | Americas - 4500 |
|
$0.1919 / $0.2719 | Buy Now |
DISTI #
V72:2272_18774675
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFS T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2146 Container: Cut Strips | Americas - 736 |
|
$0.2746 / $0.3423 | Buy Now |
|
Future Electronics | DF02S Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 4500Reel |
|
$0.1920 / $0.2100 | Buy Now |
|
Future Electronics | DF02S Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now |
Part Details for DF02S-E3/77
DF02S-E3/77 CAD Models
DF02S-E3/77 Part Data Attributes:
|
DF02S-E3/77
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF02S-E3/77
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DF02S-E3/77
This table gives cross-reference parts and alternative options found for DF02S-E3/77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02S-E3/77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DF02S-E3/77 vs DF02S |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Gulfsemi | DF02S-E3/77 vs DF02S |
DF02STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | Vishay Semiconductors | DF02S-E3/77 vs DF02STRR16 |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DF-S, 4 PIN | Fuji Electric Co Ltd | DF02S-E3/77 vs DF02S |
DB103S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | Gulfsemi | DF02S-E3/77 vs DB103S |
DF02S-GT3 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF02S-E3/77 vs DF02S-GT3 |
SDB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DF02S-E3/77 vs SDB103 |
DF02S-T | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF02S-E3/77 vs DF02S-T |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DF02S-E3/77 vs DF02S |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Vishay Semiconductors | DF02S-E3/77 vs DF02S |