-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Bridge Rectifier, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6122
|
Newark | Bridge Rectifier, 1Ph 1.5A 200V Surface Mount- Smd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Sdip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi DF02S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1074 |
|
$0.3070 / $0.5360 | Buy Now |
DISTI #
86AK1190
|
Newark | Bridge Rectifiers, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1.5A, Bridge Rectifier Case Style:Dip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Temperature Max:150°C, Rohs Compliant: Yes |Onsemi DF02S Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 4500 |
|
$0.2050 / $0.2730 | Buy Now |
DISTI #
58M4778
|
Newark | Bridge Rectifier, 1.5A, 200V, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1.5A, Bridge Rectifier Case Style:Sdip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Temperature Rohs Compliant: Yes |Onsemi DF02S Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17997 |
|
$0.3310 / $0.5600 | Buy Now |
DISTI #
67R2013
|
Newark | Diode, Full Reel, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Dip, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Bridge Rectifier Mounting:Surface Mount Rohs Compliant: Yes |Onsemi DF02S Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 | Buy Now |
DISTI #
25AC8657
|
Newark | Br Sdip Pn 1.5A 200V Rohs Compliant: Yes |Onsemi DF02S Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2660 | Buy Now |
DISTI #
DF02SCT-ND
|
DigiKey | BRIDGE RECT 1P 200V 1.5A 4SDIP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8596 In Stock |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
DF02S
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: DF02S) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1934 / $0.2309 | Buy Now |
DISTI #
DF02S
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: DF02S) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2309 | Buy Now |
DISTI #
DF02S
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: DF02S) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2309 | Buy Now |
DISTI #
67R2013
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: 67R2013) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 5 Days Container: Reel | 1500 Partner Stock |
|
$0.2210 / $0.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF02S
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF02S
onsemi
1.5A Bridge Rectifier, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SDIP-4 | |
Manufacturer Package Code | 709AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 34 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DF02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DF02S vs DF02STRR16 |
SDB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | Microsemi Corporation | DF02S vs SDB103 |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Vishay Semiconductors | DF02S vs DF02S |
DB103S | 1A, 200V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF02S vs DB103S |
DF02STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | Vishay Semiconductors | DF02S vs DF02STRR16 |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF02S vs DF02S |
DF02S-T3 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF02S vs DF02S-T3 |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Gulfsemi | DF02S vs DF02S |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF02S vs DF02S |
DB103S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | Gulfsemi | DF02S vs DB103S |