Part Details for DF04SA-E3/45 by Vishay Intertechnologies
Overview of DF04SA-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04SA-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4297
|
Newark | 1A,400V, gpp, smdip, bridgerect. |Vishay DF04SA-E3/45 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
DF04SA-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF04SA-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1731 / $0.2199 | Buy Now |
DISTI #
625-DF04SA-E3/45
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.2390 | Order Now |
DISTI #
DF04SA-E3/45
|
TTI | Bridge Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2080 / $0.2260 | Buy Now |
|
New Advantage Corporation | 1A,400V,GPP,SMDIP,BRIDGERECT. RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 4000 |
|
$0.1920 | Buy Now |
Part Details for DF04SA-E3/45
DF04SA-E3/45 CAD Models
DF04SA-E3/45 Part Data Attributes
|
DF04SA-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF04SA-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF04SA-E3/45
This table gives cross-reference parts and alternative options found for DF04SA-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04SA-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04SA-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF04SA-E3/45 vs DF04SA-E3/77 |
DF04SA45 | 1A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, DFS, 4 PIN | Vishay Semiconductors | DF04SA-E3/45 vs DF04SA45 |